Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24F16KA101-ISO :: nanoWatt XLP eXtreme Low Power MCUs

Item-No.: 24F16KA101-ISO
€2,50
Category of goods: 1 = discountable

24F16KA101-ISO

  • Product Description
  • Technical information
  • General
    • Model
    • MICROCHIP PIC24F16KA101-ISO
    • Type
    • General purpose µC
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • BOR, LVD, POR, WDT
    • Housing
    • SOIC-20
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 16 KBytes
    • Program Memory
    • 5.6 KWords
    • Self-write
    • Yes
    • RAM
    • 1536 Byte
    • EEPROM
    • 512 bytes
    • I/O-Pins
    • 18
    • PWM
    • 1
    • Analog comparator
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 500 kHz, 8 MHz
  • Interfaces
    • ODC
    • 9
    • UART
    • 2
    • SPI
    • 1
    • I²C
    • 1
    • SSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 1.8 … 3.6
  • Measures
    • Length
    • 12.800 mm
    • Width
    • 7.500 mm
    • Height
    • 2.650 mm

PIC Flash controller nanoWatt XLP SO-20



Manufacturer : MICROCHIP
Factory number : PIC24F16KA101-I/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROCHIP PIC24F16KA101-ISO
    • Type
    • General purpose µC
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • BOR, LVD, POR, WDT
    • Housing
    • SOIC-20
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 16 KBytes
    • Program Memory
    • 5.6 KWords
    • Self-write
    • Yes
    • RAM
    • 1536 Byte
    • EEPROM
    • 512 bytes
    • I/O-Pins
    • 18
    • PWM
    • 1
    • Analog comparator
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 500 kHz, 8 MHz
  • Interfaces
    • ODC
    • 9
    • UART
    • 2
    • SPI
    • 1
    • I²C
    • 1
    • SSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 1.8 … 3.6
  • Measures
    • Length
    • 12.800 mm
    • Width
    • 7.500 mm
    • Height
    • 2.650 mm
Datasheet/manual