Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24F04KA200-IP :: nanoWatt XLP eXtreme low power MCUs

Item-No.: 24F04KA200-IP
€1,80
Category of goods: 1 = discountable

24F04KA200-IP

  • Product Description
  • Technical information
  • General
    • Model
    • MICROCHIP PIC24F04KA200-IP
    • Type
    • General purpose µC
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • BOR, LVD, POR, WDT
    • Housing
    • PDIP-14
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 4 KBytes
    • Program Memory
    • 1.4 KWords
    • Self-write
    • Yes
    • RAM
    • 512 Byte
    • I/O-Pins
    • 12
    • PWM
    • 1
    • Analog comparator
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 500 kHz, 8 MHz
  • Interfaces
    • ODC
    • 7
    • UART
    • 1
    • SPI
    • 1
    • I²C
    • 1
    • SSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 1.8 … 3.6
  • Measures
    • Length
    • 19.050 mm
    • Width
    • 6.350 mm
    • Height
    • 5.334 mm

PIC flash controller nanoWatt XLP DIL-14



Manufacturer : MICROCHIP
Factory number : PIC24F04KA200-I/P
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROCHIP PIC24F04KA200-IP
    • Type
    • General purpose µC
    • Technology
    • Flash, nanoWatt / XLP
    • Design
    • BOR, LVD, POR, WDT
    • Housing
    • PDIP-14
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 4 KBytes
    • Program Memory
    • 1.4 KWords
    • Self-write
    • Yes
    • RAM
    • 512 Byte
    • I/O-Pins
    • 12
    • PWM
    • 1
    • Analog comparator
    • 2
    • 16-bit Timer
    • 3
    • Speed
    • 16 MIPS @ 32 MHz
    • Internal oscillator
    • 500 kHz, 8 MHz
  • Interfaces
    • ODC
    • 7
    • UART
    • 1
    • SPI
    • 1
    • I²C
    • 1
    • SSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 1.8 … 3.6
  • Measures
    • Length
    • 19.050 mm
    • Width
    • 6.350 mm
    • Height
    • 5.334 mm
Datasheet/manual