Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24EP512GU810-IPT :: PIC controller, TQFP-100

SAVE47%
Item-No.: 24EP512GU810-IPT
€10,30
€5,50




24EP512GU810-IPT

  • Product Description
  • Technical information
  • General
    • Model
    • MICROCHIP PIC24EP512GU810-IPT
    • Type
    • General purpose with USB
    • Technology
    • Digital signal controller with high-speed PWM, USB
    • Design
    • 1-WDT, ICSP
    • Housing
    • TQFP-100
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 536 KBytes
    • RAM
    • 52 kByte
    • I/O-Pins
    • 83
    • PWM
    • 16
    • Analog comparator
    • 4
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz
  • Interfaces
    • Interfaces
    • USB 2.0, ECAN, DCI, PMP
    • ODC
    • 32
    • UART
    • 4
    • SPI
    • 4
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3.0 … 3.6
  • Measures
    • Length
    • 12.000 mm
    • Width
    • 12.000 mm
    • Height
    • 1.000 mm

Microchip PIC controller - high-performance RISC CPU

Microchip supports the complete performance range of 8-bit, 16-bit and 32-bit microcontrollers with powerful architecture, flexible current storage technologies and extensive easy-to-use development tools as well as complete technical documentation. The advantages of the microchip microcontroller solution are clear:

• All PIC® MCUs and dsPIC® DSCs help you upscale and downscale your design projects
• The upwardly compatible architecture secures your investment in code development
• Easily switch between 8, 16 and 32-bit families
• Pin compatibility between the housing variants
• Low-risk product development
· Fast time-to-market cycles
· Low overall system costs.
• Many controllers are shipped with a series of interesting features
• Analogue and digital peripherals can be integrated with minimal component effort



Manufacturer : MICROCHIP
Factory number : PIC24EP512GU810-I/PT
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROCHIP PIC24EP512GU810-IPT
    • Type
    • General purpose with USB
    • Technology
    • Digital signal controller with high-speed PWM, USB
    • Design
    • 1-WDT, ICSP
    • Housing
    • TQFP-100
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 536 KBytes
    • RAM
    • 52 kByte
    • I/O-Pins
    • 83
    • PWM
    • 16
    • Analog comparator
    • 4
    • 16-bit Timer
    • 9
    • 32-bit Timer
    • 4
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz
  • Interfaces
    • Interfaces
    • USB 2.0, ECAN, DCI, PMP
    • ODC
    • 32
    • UART
    • 4
    • SPI
    • 4
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3.0 … 3.6
  • Measures
    • Length
    • 12.000 mm
    • Width
    • 12.000 mm
    • Height
    • 1.000 mm
Datasheet/manual