Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


24EP512GP202-IMM :: 16-bit flash controller, 512KB, QFN-S 28

Item-No.: 24EP512GP202-IMM
€4,60
Category of goods: 1 = discountable

24EP512GP202-IMM

  • Product Description
  • Technical information
  • General
    • Model
    • MICROCHIP 24EP512GP202-IMM
    • Type
    • General purpose with USB
    • Housing
    • QFN-S 28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 512 KBytes
    • RAM
    • 48 kByte
    • I/O-Pins
    • 21
    • 16-bit Timer
    • 5
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz
  • Interfaces
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3.0 … 3.6

Operating conditions:
• 3.0V to 3.6V, -40°C to +85°C, DC to 70 MIPS
• 3.0V to 3.6V, -40°C to +125°C, DC to 60 MIPS
Core: 16-bit dsPIC33E/PIC24E CPU
• Code efficient (C and assembly) architecture
• Two 40-bit-wide accumulators
• Single cycle (MAC/MPY) with dual data fetch
• Single-cycle instruction, mixed-sign MUL plus hardware divide
• 32-bit multiply support

Clock management
• 1.0% internal oscillator
• Programmable PLLs and oscillator clock sources
• Fail-safe clock monitor (FSCM)
• Independent watchdog timer (WDT)
• Fast wake-up and start-up

Power management
• Low-power management modes (sleep, idle, doze)
• Integrated power-on reset and brown-out reset
• 0.6 MA/MHz dynamic current (typical)
• 30 µA IPD current (typical)



Manufacturer : MICROCHIP
Factory number : PIC24EP512GP202-I/MM
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Model
    • MICROCHIP 24EP512GP202-IMM
    • Type
    • General purpose with USB
    • Housing
    • QFN-S 28
    • Temperature range
    • -40 ... +85
  • Implementation
    • Standard bus
    • 16 bit
    • Program Memory
    • 512 KBytes
    • RAM
    • 48 kByte
    • I/O-Pins
    • 21
    • 16-bit Timer
    • 5
    • Speed
    • 70 MIPS
    • Internal oscillator
    • 7.37 MHz
  • Interfaces
    • UART
    • 2
    • SPI
    • 2
    • I²C
    • 2
  • Electrical values
    • Voltage range
    • 3.0 … 3.6
Datasheet/manual