Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16LF1705-I/P :: Analogue flash controller, 8-bit, DIL-14

Item-No.: PIC 16LF1705-I/P
€1,40
Category of goods: 1 = discountable

PIC 16LF1705-I/P

  • Product Description
  • Technical information
  • General
    • Technology
    • 1
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • PDIP-14
    • Temperature range
    • -40 ... 125
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 14 KBytes
    • Program Memory
    • 8192 KWords
    • RAM
    • 1024 Byte
    • EEPROM
    • HEF
    • I/O-Pins
    • 12
    • Analog comparator
    • 2
    • 8-bit Timer
    • 4
    • 16-bit Timer
    • 1
    • Speed
    • 32 MHz
    • Internal oscillator
    • 16 MHz
  • Interfaces
    • ODC
    • 8
    • UART
    • 1
    • I/O/USART
    • 1
    • SPI
    • 1
    • I²C
    • 1
    • MSSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 1.8 ... 3.6

PIC16F1705 combines intelligent analogue integration with low cost and extreme low power (XLP) to suit a variety of general-purpose applications. This microcontroller delivers on-chip op amps, core-independent peripherals (CLC, COG and zero cross detect) and peripheral pin select, providing for increased design flexibility.

• 8 Kwords flash program memory
• 1 k-byte data SRAM
• 18 I/O pins
• Four 8-bit timers/one 16-bit timer
• 2x high-speed comparators
• 2x op. amps
• 12-ch. x 10-bit ADC
• One 8-bit DAC
• Zero cross detect
• 2x CCP/2x PWM
• 1x COG
• 1x EUSART
• 1x I2C/SPI
• 3x CLC



Manufacturer : MICROCHIP
Factory number : PIC16LF1705-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Technology
    • 1
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • PDIP-14
    • Temperature range
    • -40 ... 125
  • Implementation
    • Standard bus
    • 8-bit
    • Program Memory
    • 14 KBytes
    • Program Memory
    • 8192 KWords
    • RAM
    • 1024 Byte
    • EEPROM
    • HEF
    • I/O-Pins
    • 12
    • Analog comparator
    • 2
    • 8-bit Timer
    • 4
    • 16-bit Timer
    • 1
    • Speed
    • 32 MHz
    • Internal oscillator
    • 16 MHz
  • Interfaces
    • ODC
    • 8
    • UART
    • 1
    • I/O/USART
    • 1
    • SPI
    • 1
    • I²C
    • 1
    • MSSP (SPI/I²C)
    • 1
  • Electrical values
    • Voltage range
    • 1.8 ... 3.6
Datasheet/manual