Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16LF1559-ISS :: MCU, XLP, 8-bit, 512-byte, SSOP-20

Item-No.: PIC 16LF1559-ISS
€1,30
Category of goods: 1 = discountable

PIC 16LF1559-ISS


The PIC16LF1559 microcontroller delivers unique on-chip features for the design of mTouch and general-purpose applications in 14-pin count packages. Up to 11 analogue channels connecting to two 10-bit ADCs with automated hardware CVD modules, two PWMs and multiple communication peripherals offer an excellent solution for implementing capacitive sensing and other front-end sampling applications with minimal software overhead.

• Dual analogue to 10-bit digital converter (ADC)
• 12-channel, 10-bit ADC
• Advanced controls for mTouch CVD (capacitive voltage divider)
• Voltage reference
• MI2C, SPI, UART
• 2 PWMs
• 25-mA source/sink current I/O
• 32-MHz internal oscillator
• Low-power brown-out reset (LPBOR)
• Extended watchdog timer (WDT)
• In-circuit debug

Technical data:
• Program memory: 7 kb
• CPU speed (MIPS): 8
• RAM: 512-byte
• Timer: 2x 8-bit, 1x 16-bit
• Interface: 1-UART, 1-SPI, 1-I2C
• Comparators: 4
• Operating voltage: 1.8 - 3.6 V
• Pin: 14



Manufacturer : MICROCHIP
Factory number : PIC16LF1559-I/SS
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual