Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16LF1559-IML :: Microcontroller, XLP, 8-Bit, 512 byte, QFN-20

Item-No.: PIC 16LF1559-IML
€1,30
Category of goods: 1 = discountable

PIC 16LF1559-IML

The PIC16LF1559 micro controller delivers unique on-chip features for the design of mTouch and general purpose applications in 14-pin count packages. Up to 11 analog channels connecting to two 10-bit ADCs with automated hardware CVD modules, two PWMs and multiple communication peripherals offer an excellent solution to implement capacitive sensing and other front-end sampling applications with minimal software overhead.

• Dual Analog to 10-bit Digital Converter (ADC )
• 12 Channel 10-bit ADC
• Advanced Controls for mTouch CVD (Capacitive Voltage Divider)
• Voltage Reference
• MI2C, SPI, UART
• 2 PWMs
• 25 mA Source/Sink current I/O
• 32 MHz internal oscillator
• Low Power Brown Out Reset (LPBOR)
• Extended Watchdog Timer (WDT)
• In-Circuit Debug

Technical Data:
• Program Memory: 7 kb
• CPU Speed (MIPS): 8
• RAM: 512 Bytes
• Timer: 2 x 8-bit, 1 x 16-bit
• Interface: 1-UART, 1-SPI, 1-I2C
• Comparators: 4
• Operating Voltage: 1,8 ... 3,6 V
• Pin: 14




Manufacturer : MICROCHIP
Factory number : PIC16LF1559-I/ML
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual