Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F876-20/SP :: Microcontroller, 8-Bit, 20MHz, SDIP-28

Item-No.: PIC 16F876-20/SP
€7,20
Category of goods: 1 = discountable

PIC 16F876-20/SP

  • Memory: 14 Kbyte
  • Clock: 20 MHz
  • I/Os: 22
  • Voltage: 4 … 5,5 V
  • Converter: A/D 5x10b
  • Temperature range: -40 … +85°C



Manufacturer : MICROCHIP
Factory number : PIC16F876-20/SP
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual