Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F1789-I/MV :: Analogue Flash controller, 8-bit, QFN-40

Item-No.: PIC 16F1789-I/MV
€2,80
Category of goods: 1 = discountable

PIC 16F1789-I/MV

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • QFN-40
    • Technology
    • Flash, nanoWatt / XLP
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 4
    • Analog comparator
    • 4
    • EEPROM
    • 256 / HEF
    • Internal oscillator
    • 32 MHz / 32 kHz
    • I/O-Pins
    • 36
    • Program Memory
    • 28 KBytes
    • Program Memory
    • 16384 KWords
    • RAM
    • 2048 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 11
    • SPI
    • 1
    • UART
    • 1

• Enhanced mid-range core with 49 instructions, 16 stack levels
• Flash program memory with self read/self write capability
• 256-byte EEPROM
• Internal 32 MHz oscillator
• 4 x PSMC (Programmable Switch Mode Controller)- dedicated 16-bit PWM digital and/or analogue feedback control of PWM frequency, dead-band control/auto-shutdown & restart
• 4x fast comparators with selectable voltage reference
• 3x operational amplifiers (rail-to-rail in and out)
• 14x 12-bit ADC with voltage reference
• 8 bit DAC
• MI2C/SPI/EUSART w/auto-baud
• 3x capture-compare PWM
• 4x 8-bit timer (TMR0/TMR2/TMR4/TMR6)
• 1X 16-bit timer (TMR 1)
• Extended watchdog timer (EWDT)
• Operating voltage range: - "F" version (2.3 ... 5.5 V) - low-power "LF" variant (1.8 ... 3.6 V)
• 25mA source/sink current I/O
• Enhanced power-on/off reset
• Brown-out reset (BOR)
• In-circuit serial programming (ICSP)



Manufacturer : MICROCHIP
Factory number : PIC16F1789-I/MV
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR, OpA
    • Housing
    • QFN-40
    • Technology
    • Flash, nanoWatt / XLP
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 4
    • Analog comparator
    • 4
    • EEPROM
    • 256 / HEF
    • Internal oscillator
    • 32 MHz / 32 kHz
    • I/O-Pins
    • 36
    • Program Memory
    • 28 KBytes
    • Program Memory
    • 16384 KWords
    • RAM
    • 2048 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 11
    • SPI
    • 1
    • UART
    • 1
Datasheet/manual