Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F1787-I/PT :: Analogue MCU, 8-bit, 1024 bytes, TQFP-44

Item-No.: PIC 16F1787-I/PT
€2,70
Category of goods: 1 = discountable

PIC 16F1787-I/PT


• Enhanced mid-range core with 49 instructions, 16 stack levels
• Flash program memory with self read/write capability
• 256 bytes of EEPROM
• Internal 32 MHz oscillator
• 3 x PSMC (Programmable Switch Mode Controller)- dedicated 16-bit PWM digital and/or analogue feedback control of PWM frequency, dead-band control/auto-shutdown & restart
• 4 x fast comparators with selectable voltage reference
• 3 x operational amplifiers (rail-to-rail in and out)
• 14 x 12-bit ADC with voltage reference
• 8-bit DAC
• MI2C/SPI/EUSART w/auto-baud
• 3 x compare-capture PWM
• Two 8-bit timers (TMR0/TMR2)
• One 16-bit timer (TMR1)
• Extended watchdog timer (EWDT)
• 25 mA source/sink current I/O
• Enhanced power-on/off reset
• Brown-out reset (BOR)
• In-circuit serial programming (ICSP)

Technical Data:
• Program memory: 14 kb
• CPU speed (MIPS): 8
• RAM: 1024 bytes
• EEPROM: 256 bytes
• Timer: 2 x 8-bit, 1 x 16-bit
• Interface: 1-UART, 1-A/E/USART, 1-SPI, 1-I2C1-MSSP(SPI/I2C)
• Comparators: 4
• Operating voltage: 1.8 - 5.5 V
• Pin: 40
• Capacitive touch channels: 14



Manufacturer : MICROCHIP
Factory number : PIC16F1787-I/PT
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual