Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F1613-I/P :: Analogue Flash controller, 8-bit, PDIP-20

Item-No.: PIC 16F1613-I/P
€1,25
Category of goods: 1 = discountable

PIC 16F1613-I/P

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR
    • Housing
    • PDIP-20
    • Technology
    • 1
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 16 MHz / 32 kHz
    • I/O-Pins
    • 6
    • Program Memory
    • 7 KBytes
    • Program Memory
    • 2048 KWords
    • PWM
    • 0
    • RAM
    • 256 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • ODC
    • 17
    • SPI
    • 1
    • UART
    • 1

PIC16 (L)F161x microcontrollers deliver on-chip features that are unique to the design for embedded control of small motors and general purpose applications in 8-pin and 14-pin count packages. Features like 10-bit A/D, CCP, 24-bit SMT and zero cross detection offer an excellent solution for variety of applications. The product family also features CRC and windowed WDT to support safety-critical end equipment in home appliances and other markets.

• Flash program memory with self read/write capability
• Enhanced mid-range core, internal 32 MHz oscillator
• 2 x 24-bit signal measurement timer (SMT)
• 2 x analogue comparators
• 2 x capture-compare PWMs (CCP)
• 8 x 10-bit analogue-to-digital converters (ADC) with voltage reference
• Complementary waveform generator (CWG):
• Zero cross detection (ZCD)
• Windowed watchdog timer (WWDT)
• CRC: 16-bit with DMA
• Power-on reset (POR), brown-out reset (BOR)
• In-circuit serial programming (ICSP)
• Wide operating voltage of PIC16F1613 variant (2.3 V - 5.5 V)
• Enhanced low-voltage PIC16LF1613 variant (1.8 V - 3.6 V)



Manufacturer : MICROCHIP
Factory number : PIC16F1613-I/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR
    • Housing
    • PDIP-20
    • Technology
    • 1
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 16 MHz / 32 kHz
    • I/O-Pins
    • 6
    • Program Memory
    • 7 KBytes
    • Program Memory
    • 2048 KWords
    • PWM
    • 0
    • RAM
    • 256 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • ODC
    • 17
    • SPI
    • 1
    • UART
    • 1
Datasheet/manual