Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F1513-I/SO :: Analogue Flash controller, 16-bit, SOIC

Item-No.: PIC 16F1513-I/SO
€1,60
Category of goods: 1 = discountable

PIC 16F1513-I/SO

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR
    • Housing
    • SOIC-28
    • Technology
    • Flash
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 16 MHz / 32 kHz
    • I/O-Pins
    • 25
    • Program Memory
    • 7 KBytes
    • Program Memory
    • 4096 KWords
    • PWM
    • 0
    • RAM
    • 256 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 17
    • SPI
    • 1
    • UART
    • 1

Features
• Enhanced mid-range core with 49 instructions, 16 stack levels
• Flash program memory with self read/write capability
• High-endurance data Flash block in lower 128 bytes of program memory (100.000 writes min.)
• Internal 16 MHz oscillator
• MI2C, SPI, EUSART w/auto-baud
• Two CCP (Capture Compare PWM) modules
• 17-channel 10-bit ADC with advanced controls
• 25 mA source/sink current I/O
• Two 8-bit timers (TMR0/TMR2)
• One 16-bit timer (TMR1)
• Extended watchdog timer (WDT)
• Enhanced power-on/off reset
• Programmable ultra low-power brown-out reset (ULPBOR)
• In-circuit serial programming (ICSP)
• In-circuit debug
• PIC16LF1513 (1.8 V - 3.6 V)
• PIC16LF1513 (2.3 V - 5.5 V)



Manufacturer : MICROCHIP
Factory number : PIC16F1513-I/SO
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR
    • Housing
    • SOIC-28
    • Technology
    • Flash
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 16 MHz / 32 kHz
    • I/O-Pins
    • 25
    • Program Memory
    • 7 KBytes
    • Program Memory
    • 4096 KWords
    • PWM
    • 0
    • RAM
    • 256 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 17
    • SPI
    • 1
    • UART
    • 1
Datasheet/manual