Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F1508-E/P :: PIC controller, DIL-20

Item-No.: PIC 16F1508-E/P
€1,99
Category of goods: 1 = discountable

PIC 16F1508-E/P

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 2.3 - 5.5
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • DIL-20
    • Memory
    • 4096 x 12
    • Technology
    • Flash, nanoWatt / XLP
    • Temperature range
    • -40 ... +125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 2
    • I/O-Pins
    • 18
    • Internal oscillator
    • 16 MHz … 31 kHz
    • PWM
    • 4
    • RAM
    • 256 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 12

Microchip PIC controller - high-performance RISC CPU

Microchip supports the complete performance range of 8-bit, 16-bit and 32-bit microcontrollers with powerful architecture, flexible storage technologies and extensive user-friendly development tools, as well as complete technical documentation. The advantages of Microchip microcontroller solutions are quite clear:

• All PIC® MCUs and dsPIC® DSCs enable your design projects to be scaled up or down
• The upwards-compatible architecture secures your investment in code development
• Switch easily between 8-bit, 16-bit and 32-bit families
• Pin compatibility between enclosure variants
• Low-risk product development
Rapid time-to-market cycles
Low total system costs
• Many controllers are delivered with a series of interesting functions pre-installed
• Analogue and digital peripherals can be integrated with minimal component costs



Manufacturer : MICROCHIP
Factory number : PIC16F1508-E/P
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 2.3 - 5.5
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • DIL-20
    • Memory
    • 4096 x 12
    • Technology
    • Flash, nanoWatt / XLP
    • Temperature range
    • -40 ... +125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 2
    • I/O-Pins
    • 18
    • Internal oscillator
    • 16 MHz … 31 kHz
    • PWM
    • 4
    • RAM
    • 256 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 12
Datasheet/manual