Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16F1455-I/ML :: USB microcontroller, 8 bit, QFN-14

Item-No.: PIC 16F1455-I/ML
€1,99
Category of goods: 1 = discountable

PIC 16F1455-I/ML

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR
    • Housing
    • QFN-14
    • Technology
    • Flash
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 0
    • I/O-Pins
    • 11
    • Program Memory
    • 14 KBytes
    • Program Memory
    • 8192 KWords
    • PWM
    • 2
    • RAM
    • 1024 Byte
    • Speed
    • 48 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1,
    • ODC
    • 5
    • SPI
    • 1
    • UART
    • 1

• Enhanced mid-range core with 49 instruction, 16 stack levels
• Flash program memory with self read/self write capability
• Internal 48 MHz oscillator
• Universal Serial BUS 2.0 module with clock recovery from USB host
• MI2C/SPI module
• Enhanced addressable USART module
• 25 mA source/sink current I/O
• 1X 8-bit timer (TMR0)
• 1X 16-bit timer (TMR 1)
• Extended watchdog timer (WDT)
• Improved power-on/off reset
• Low-power brown-out reset (LPBOR)
• Programmable brown-out-reset
• In-circuit serial programming (ICSP)
• In-circuit debug with one debug header
• PIC16LF145x (1.8 V - 3.6 V).
• PIC16F145x (1.8 V - 5.5 V)



Manufacturer : MICROCHIP
Factory number : PIC16F1455-I/ML
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 1.8 ... 5.5
  • General
    • Design
    • WDT, ICSP, BOR
    • Housing
    • QFN-14
    • Technology
    • Flash
    • Temperature range
    • -40 ... 125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 2
    • EEPROM
    • HEF
    • Internal oscillator
    • 0
    • I/O-Pins
    • 11
    • Program Memory
    • 14 KBytes
    • Program Memory
    • 8192 KWords
    • PWM
    • 2
    • RAM
    • 1024 Byte
    • Speed
    • 48 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • I²C
    • 1
    • I/O/USART
    • 1
    • MSSP (SPI/I²C)
    • 1,
    • ODC
    • 5
    • SPI
    • 1
    • UART
    • 1
Datasheet/manual