reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 16C711-04P :: PIC controller, DIP-18


PIC 16C711-04P

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • 2.5 - 6.0
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • DIP-18
    • Memory
    • 1024 x 14
    • Technology
    • OTP
    • Temperature range
    • 0 - 70
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 13
    • RAM
    • 68 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • ODC
    • 4

PIC controller - high-performance RISC CPU

• 4-channel 8-bit ADC (analogue-digital converter)



Manufacturer : MICROCHIP
Factory number : PIC16C711-04/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • 2.5 - 6.0
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • DIP-18
    • Memory
    • 1024 x 14
    • Technology
    • OTP
    • Temperature range
    • 0 - 70
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 13
    • RAM
    • 68 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8-bit
  • Interfaces
    • ODC
    • 4