Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 12LF1552-IMS :: 8-pin Flash, 8-bit microcontrollers

Item-No.: PIC 12LF1552-IMS
€0,99
Category of goods: 1 = discountable

PIC 12LF1552-IMS

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • +1.8 … +3.6
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • MSOP-8
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 6
    • Internal oscillator
    • 16 MHz
    • Program Memory
    • 2048 KWords
    • RAM
    • 256 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 8 Bit
  • Interfaces
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 10

4-channel 10-bit analogue to digital converter (ADC)
Advanced controls for CVD (capacitive voltage divider)
Voltage reference
MI2C, SPI
25 mA source/sink current I/O
32 MHz internal oscillator
Low-power brown out reset (LPBOR)
Extended watchdog timer (WDT)
Operating voltage: 1.8 V - 3.6 V

Program memory type: Flash
Program memory (KB): 3.5
CPU speed (MIPS): 8
RAM bytes: 256
Digital communication peripherals: 1-SPI, 1-I2C1-MSSP(SPI/I2C)
Timers: 1 x 8-bit
ADC: 5-channel, 10-bit
Temperature range (C): -40 to 85
Operating voltage range (V): 1.8 to 3.6
Pin count: 8
Capacitive touch channels: 4



Manufacturer : MICROCHIP
Factory number : PIC12LF1552-I/MS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • +1.8 … +3.6
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • MSOP-8
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 6
    • Internal oscillator
    • 16 MHz
    • Program Memory
    • 2048 KWords
    • RAM
    • 256 Byte
    • Speed
    • 32 MHz
    • Standard bus
    • 8 Bit
  • Interfaces
    • MSSP (SPI/I²C)
    • 1
    • ODC
    • 10
Datasheet/manual