Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 12F617-I/MF :: PIC-Controller DFN-8

Item-No.: PIC 12F617-I/MF
€1,20
Category of goods: 1 = discountable

PIC 12F617-I/MF

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • +2.0 … +5.5
  • General
    • Housing
    • DFN-8
    • Technology
    • Flash
    • Temperature range
    • -40 … +125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • I/O-Pins
    • 6
    • Internal oscillator
    • 4 MHz, 8 MHz
    • Program Memory
    • 3.5 KBytes
    • Program Memory
    • 2 KWords
    • RAM
    • 128 Byte
    • Self-write
    • Yes
    • Speed
    • 20 MHz
    • Standard bus
    • 8 Bit
  • Interfaces
    • ODC
    • 4
Microchip provides solutions for the entire performance range of 8-bit , 16-bit , and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support. Benefits realized by selecting Microchip?s microcontroller solutions are:

• All PIC ® MCUs and dsPIC ® DSCs the up-and down-scaling your design projects offer
• The upward-compatible architecture protects your investment in code development
• Easy switch between 8, 16 and 32-bit families
• Pin compatibility between the housing options
• Low-risk product development
· Fast time-to-market cycles
· Low overall system cost.
• Many controllers are delivered with a row of interesting features
• Analog and digital peripherals can be integrated with minimal effort components



Manufacturer : MICROCHIP
Factory number : PIC12F617-I/MF
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • +2.0 … +5.5
  • General
    • Housing
    • DFN-8
    • Technology
    • Flash
    • Temperature range
    • -40 … +125
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • I/O-Pins
    • 6
    • Internal oscillator
    • 4 MHz, 8 MHz
    • Program Memory
    • 3.5 KBytes
    • Program Memory
    • 2 KWords
    • RAM
    • 128 Byte
    • Self-write
    • Yes
    • Speed
    • 20 MHz
    • Standard bus
    • 8 Bit
  • Interfaces
    • ODC
    • 4
Datasheet/manual