Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 12F1501-I/MS :: PIC controller, MSOP-8

Item-No.: PIC 12F1501-I/MS
€0,83
Category of goods: 1 = discountable

PIC 12F1501-I/MS

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • +2.3 … +5.5
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • MSOP-8
    • Memory
    • 1024 x 12
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 1
    • Internal oscillator
    • 16 MHz
    • I/O-Pins
    • 6
    • RAM
    • 64 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8 Bit
  • Interfaces
    • ODC
    • 4

Microchip PIC controller - high-performance RISC CPU

Microchip supports the complete performance range of 8-bit, 16-bit and 32-bit microcontrollers with powerful architecture, flexible storage technologies and extensive user-friendly development tools, as well as complete technical documentation. The advantages of Microchip microcontroller solutions are quite clear:

• All PIC® MCUs and dsPIC® DSCs enable your design projects to be scaled up or down
• The upwards-compatible architecture secures your investment in code development
• Switch easily between 8-bit, 16-bit and 32-bit families
• Pin compatibility between enclosure variants
• Low-risk product development
Rapid time-to-market cycles
Low total system costs
• Many controllers are delivered with a series of interesting functions pre-installed
• Analogue and digital peripherals can be integrated with minimal component costs



Manufacturer : MICROCHIP
Factory number : PIC12F1501-I/MS
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • +2.3 … +5.5
  • General
    • Design
    • 1-WDT, ICSP
    • Housing
    • MSOP-8
    • Memory
    • 1024 x 12
    • Technology
    • Flash
    • Temperature range
    • -40 ... +85
    • Type
    • PIC Controller
  • Implementation
    • 16-bit Timer
    • 1
    • 8-bit Timer
    • 2
    • Analog comparator
    • 1
    • Internal oscillator
    • 16 MHz
    • I/O-Pins
    • 6
    • RAM
    • 64 Byte
    • Speed
    • 20 MHz
    • Standard bus
    • 8 Bit
  • Interfaces
    • ODC
    • 4
Datasheet/manual