Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PIC 12C508A-04P :: PIC controller, DIP-8

Item-No.: PIC 12C508A-04P
€1,10
Category of goods: 1 = discountable

PIC 12C508A-04P

  • Product Description
  • Technical information
  • Electrical values
    • Voltage range
    • +3.0 … +5.5
  • General
    • Design
    • ICSP, 1-WDT
    • Housing
    • DIP-8
    • Memory
    • 512 x 12
    • Technology
    • OTP
    • Temperature range
    • 0 … +70
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 6
    • RAM
    • 25 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8 Bit

PIC controller - high-performance RISC CPU



Manufacturer : MICROCHIP
Factory number : PIC12C508A-04/P
Package weight : 0.001 kg
RoHS : conform
Technical information
  • Electrical values
    • Voltage range
    • +3.0 … +5.5
  • General
    • Design
    • ICSP, 1-WDT
    • Housing
    • DIP-8
    • Memory
    • 512 x 12
    • Technology
    • OTP
    • Temperature range
    • 0 … +70
    • Type
    • PIC Controller
  • Implementation
    • 8-bit Timer
    • 1
    • I/O-Pins
    • 6
    • RAM
    • 25 Byte
    • Speed
    • 4 MHz
    • Standard bus
    • 8 Bit
Datasheet/manual