Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2966320 :: Relay input

Item-No.: PHOE 2966320
€18,30
Category of goods: 1 = discountable

PLC-RSC-120UC/ 1AU/SEN

  • Product Description
  • Technical information
  • General
    • Model
    • 2966320
    • Type
    • Relay
    • Design
    • Input: 1x NO contact
    • Colour
    • Green
  • Electrical values
    • Input voltage
    • 120 VDC
    • Switching voltage
    • 30 V AC/ 36 V DC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 80 mm
    • Depth
    • 94 mm
  • Specials
    • Operating temperature
    • -40 … 60 °C

Plug-in input relay module for combination with the PLC basic logic module.

• Narrow design
• No need for additional terminal blocks
• Efficient connection to system wiring using the V8 adapter
• Relay modules with safe isolation in line with DIN EN 50178 between coil and contact
• Direct connection of sensor to relay module
• Functional jumpers



Manufacturer : PHOENIX-CONTACT
Factory number : 2966320
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Model
    • 2966320
    • Type
    • Relay
    • Design
    • Input: 1x NO contact
    • Colour
    • Green
  • Electrical values
    • Input voltage
    • 120 VDC
    • Switching voltage
    • 30 V AC/ 36 V DC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Screw terminal
  • Measures
    • Width
    • 6.2 mm
    • Height
    • 80 mm
    • Depth
    • 94 mm
  • Specials
    • Operating temperature
    • -40 … 60 °C