Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PHOE 2903095 :: Expansion module with 16I/Os


PLC-V8C/SC-24DC/EM

  • Product Description
  • Technical information
  • General
    • Model
    • 2903095
    • Type
    • Basic logic module
    • Design
    • 16 I/Os
    • Pole number
    • 10
    • Mounting form
    • Can be plugged into 8x PLC INTERFACE
    • Input
    • 2
    • Colour
    • Green
  • Electrical values
    • Supply voltage
    • 24 VDC
    • Input voltage
    • 0 - 10 VDC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 50 mm
    • Height
    • 106 mm
    • Depth
    • 87 mm
  • Specials
    • Operating temperature
    • -20 … 45 °C

Expand your PLC basic logic module by a further 16 I/Os. Just plug in and program.

• Quick and easy installation
• Screw terminal
• Two analogue inputs configurable



Manufacturer : PHOENIX-CONTACT
Factory number : 2903095
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Model
    • 2903095
    • Type
    • Basic logic module
    • Design
    • 16 I/Os
    • Pole number
    • 10
    • Mounting form
    • Can be plugged into 8x PLC INTERFACE
    • Input
    • 2
    • Colour
    • Green
  • Electrical values
    • Supply voltage
    • 24 VDC
    • Input voltage
    • 0 - 10 VDC
  • Display
    • Display
    • LED
  • Interfaces
    • Connection
    • Screw terminal
  • Implementation
    • Protection class
    • IP20
  • Measures
    • Width
    • 50 mm
    • Height
    • 106 mm
    • Depth
    • 87 mm
  • Specials
    • Operating temperature
    • -20 … 45 °C