Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 2005 :: Digital multimeter, 3 1/2-digit, 20 A AC/DC


PEAKTECH 2005

  • Product Description
  • Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Case, cable, holster, temperature sensor etc.
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 28 mm
    • Display illuminated
    • Yes
  • Implementation
    • Continuity Test
    • Acoustic (at <90 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Type of battery
    • 1x 9-V-Block
    • Hold function
    • Yes
  • Measures
    • Width
    • 95 mm
    • Height
    • 190 mm
    • Depth
    • 45 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 400 g

Newly developed digital multimeter - user-friendly, modern, handy design with comprehensive measurement functions. This high-quality device conforms to the high safety standards of over-voltage category CAT III 1000 V and features a large, backlit digital display making it ideal for education, service and industrial applications.

• 28 mm, 3 1/2-digit LCD display (max. 1999) with backlight
• Manual ranging
• HFE transistor test
• Peak values hold function
• Temperature measurement via K-type probe
• Rapid continuity and diode tests
• Automatic shut-off function and battery level indicator
• Safety: EN 61010-1; CAT III 1000 V
• Accessories: holster, case, test leads, K-type temperature sensor, temperature adaptor, battery and user manual

Technical data:
DCV: 200 mV/2/20/200/1000 V; 100 µV; +/- 0.5% + 3 digits
ACV: 200 mV/2/20/200/750 V; 100 µV; +/- 0.8% + 5 digits Freq. range: 40 - 400 Hz
DCA: 2/20/200 mA/20 A; 1 µA; +/- 0.8% + 3 digits
ACA: 2/20/200 mA/20 A; 1 µA; +/- 1.0% + 5 digits Freq. range: 40 - 200 Hz
Ohm: 200 Ohm/2/20/200 kOhm/2/20/2000 MOhm; 0.1 Ohm; +/- 0.8% + 3 digits
Capacity: 20/200 nF/2/20/200 µF; 10 pF; +/- 2.5% + 20 digits
Inductance: 2/20/200 mH/2/20 H @ 100 Hz; +/- 2.5% + 20 digits
Frequency: 2/20/200/2000 kHz/10 MHz; 1 Hz; +/- 1.0% + 10 digits
Temperature: -20 - +1000°C; 1°C; +/- 1.0% + 4 digits
Operating voltage: 9-V battery
Dimensions (W x H x D): 95 x 190 x 45 mm
Weight: 400 g



Manufacturer : PEAKTECH
Factory number : P 2005
Package weight : 0.728 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital multimeter
    • Technology
    • digital
    • Colour
    • blau / grau
    • Accessory
    • Case, cable, holster, temperature sensor etc.
  • Display
    • Display
    • 1999 counts
    • Display
    • 3 1-/2-digit
    • Display type
    • LCD
    • Display Format
    • 28 mm
    • Display illuminated
    • Yes
  • Implementation
    • Continuity Test
    • Acoustic (at <90 ohm)
    • Diode check
    • Yes
    • hFE-test
    • Yes
    • Type of battery
    • 1x 9-V-Block
    • Hold function
    • Yes
  • Measures
    • Width
    • 95 mm
    • Height
    • 190 mm
    • Depth
    • 45 mm
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 400 g
Datasheet/manual