Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PDA-AKKU PA010 :: PDA battery for Palm, 3.7 V, 900 mAh

Item-No.: PDA-AKKU PA010
€9,20
€9,10
Category of goods: 1 = discountable

PDA-AKKU PA010

  • Product Description
  • Technical information
  • General
    • Type
    • PDA battery
    • Technology
    • Li-Ion
    • Design
    • For Palm
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 53.8 mm
    • Width
    • 34.3 mm
    • Height
    • 5.3 mm
  • Weights
    • Weight
    • 0.040 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.07 Wh

PDA battery

PDA replacement rechargeable battery for Palm

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PALM GA1Y41551

suitable for:
PALM Tungsten E2

• Voltage: 3.7 V
• Capacity: 900 mAh
• Technology: Li-Ion
• Length: 53.8 mm
• Width: 34.3 mm
• Height: 5.3 mm
• Colour: black
• Weight: 40 g
• Design: internal



Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • PDA battery
    • Technology
    • Li-Ion
    • Design
    • For Palm
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 53.8 mm
    • Width
    • 34.3 mm
    • Height
    • 5.3 mm
  • Weights
    • Weight
    • 0.040 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.07 Wh
Datasheet/manual