Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PDA-AKKU HP008 :: PDA battery for Compaq iPAQ

Item-No.: PDA-AKKU HP008
€9,99
Category of goods: 1 = discountable

PDA-AKKU HP008

  • Product Description
  • Technical information
  • General
    • Type
    • PDA battery
    • Technology
    • Li-Ion
    • Design
    • For Compaq iPAQ
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 49.8 mm
    • Width
    • 35.7 mm
    • Height
    • 6.3 mm
  • Weights
    • Weight
    • 0.026 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh

PDA battery

PDA replacement rechargeable battery for:
COMPAQ iPAQ RZ1710/1715/1717

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
364401-001/367194-001/367205-001



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • PDA battery
    • Technology
    • Li-Ion
    • Design
    • For Compaq iPAQ
    • Colour
    • Black
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 900 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Plug
  • Measures
    • Length
    • 49.8 mm
    • Width
    • 35.7 mm
    • Height
    • 6.3 mm
  • Weights
    • Weight
    • 0.026 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.33 Wh
Datasheet/manual