Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PDA-AKKU HP005 :: PDA battery for Compaq iPAQ

Item-No.: PDA-AKKU HP005
€8,55
Category of goods: 1 = discountable

PDA-AKKU HP005

  • Product Description
  • Technical information
  • General
    • Type
    • PDA battery
    • Technology
    • Li-Ion
    • Design
    • For Compaq iPAQ
    • Colour
    • schwarz
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1000 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51.6 mm
    • Width
    • 39 mm
    • Height
    • 6.7 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh

PDA battery

PDA replacement rechargeable battery for Compaq iPAQH4100, H4150, Pocket PC PE2028A, PE2028B.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
343110-001, 343111-001, 347698-001, 343137-001



Package weight : 0.033 kg
Technical information
  • General
    • Type
    • PDA battery
    • Technology
    • Li-Ion
    • Design
    • For Compaq iPAQ
    • Colour
    • schwarz
    • Category
    • Cell
  • Electrical values
    • Capacitance
    • 1000 mAh
    • Voltage
    • 3.7 V
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 51.6 mm
    • Width
    • 39 mm
    • Height
    • 6.7 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh
Datasheet/manual