Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PD2-110-42-485 :: Stepper motor with electronics, RS-485


PD2-110-42-485

  • Product Description
  • Technical information
  • General
    • Model
    • PD2-110-42-485
    • Design
    • Integrated electronics
    • Type
    • Stepper motor
    • Assembly
    • Serial interface
    • Technology
    • Up to 500 rpm (24 V)
    • Temperatur max.
    • 0 … +70
  • Specials
    • Specification
    • 200 steps/revolution
  • Implementation
    • Rotation speed
    • 500 RPM
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 39.4 mm
  • Electrical values
    • Voltage DC
    • 7 … 28 V=
    • Current
    • 1.5

Stepper motor with intelligent electronics and serial interface
Length: 39.4 mm
Holding torque: 0.33 Nm
Interface: RS-485

Hybrid stepper motor 42x42 mm (NEMA17)
· 200 steps/revolution (1.8°)
Typical speeds up to 500 rpm at 24 V
Programming in TMCL™ (Trinamic Motion Control Language)
· Programmable parameters, automatic ramp generation (linear)
· Stand-alone option with integrated program memory
16x microstepping
Serial interface RS-485
· 2 inputs for reference and limit switches
· 2 multifunction I/Os (1x analogue/digital IN, 1x digital out)
Dynamic energising/lower standby
· StallGuardTM: sensorless measurement of load angle and blockage monitoring
Supply voltage: 7 - 28 V DC
5 mm axis
· Connection via JST connector, incl. cable set with open ends
· USB-2-X V2 interface converter from USB to CAN, RS485, I²C, LIN and SPI available as accessories



Manufacturer : TRINAMIC
Factory number : PD2-110-42-485
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Model
    • PD2-110-42-485
    • Design
    • Integrated electronics
    • Type
    • Stepper motor
    • Assembly
    • Serial interface
    • Technology
    • Up to 500 rpm (24 V)
    • Temperatur max.
    • 0 … +70
  • Specials
    • Specification
    • 200 steps/revolution
  • Implementation
    • Rotation speed
    • 500 RPM
  • Measures
    • Shaft diameter
    • 5 mm
    • Length
    • 42 mm
    • Width
    • 42 mm
    • Height
    • 39.4 mm
  • Electrical values
    • Voltage DC
    • 7 … 28 V=
    • Current
    • 1.5
Datasheet/manual