Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PD-3-PD60-1060 :: Pandrive 60 mm/NEMA 24 stepper motor+controller


PD-3-PD60-1060

  • Product Description
  • Technical information
  • General
    • Model
    • PD-3-PD60-1060
    • Design
    • Integrated electronics
    • Type
    • Stepper motor
    • Assembly
    • CAN, USB, RS-232, RS-485
    • Technology
    • stallGuard2, coolStep, microPlyer
    • Temperatur max.
    • 0 … +70
  • Specials
    • Specification
    • 256 microsteps
  • Measures
    • Shaft diameter
    • 8 mm
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 65 mm
  • Electrical values
    • Voltage DC
    • 48 V=
    • Current
    • 2.8

The PANdrive PD57-1060 and PD60-1060 family is a mechatronic solution with a 57 mm or 60 mm flange motor, a controller board and a sensOstep™ encoder. It can be controlled via the serial interface or in stand-alone mode. Power supply, external encoder interface and I/Os can be connected using JST plugs.
Motor load can be recorded in high resolution using the advanced stallGuard2™. The outstanding coolStep™ technology for sensorless load current control enables efficient operation of the motor.
The PANdrive includes the PC-based software development environment TMCL IDE for Trinamic Motion Control Language (TMCL™).

• Nom. 48 V DC supply voltage (18 V to 55 V)
• Up to 2.8 A RMS coil current

MOTOR DATA
• Flange size 60 mm/NEMA24

INTERFACE
• CAN, USB, RS232, RS485
• Step and direction interface
• Inputs for reference and off switches
• General purpose I/Os

FEATURES
• Microstep up to 256 times
• Memory for 2048 TMCL commands
• Stallguard2™ sensorless load detection
• Load-dependent coolStep™ sensorless current control
• microPlyer™ 16 to 256 microstep interpolations
• Integrated absolute sensOstep™ encoder
• On-the-fly parameter alteration

SOFTWARE
• Stand-alone operation using TMCL™ or remote operation
• PC-based integrated development environment



Manufacturer : TRINAMIC
Factory number : PD60-3-1060-TMCL
Package weight : 1.166 kg
RoHS : conform
Technical information
  • General
    • Model
    • PD-3-PD60-1060
    • Design
    • Integrated electronics
    • Type
    • Stepper motor
    • Assembly
    • CAN, USB, RS-232, RS-485
    • Technology
    • stallGuard2, coolStep, microPlyer
    • Temperatur max.
    • 0 … +70
  • Specials
    • Specification
    • 256 microsteps
  • Measures
    • Shaft diameter
    • 8 mm
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 65 mm
  • Electrical values
    • Voltage DC
    • 48 V=
    • Current
    • 2.8