Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 745-804 :: PCB terminal, modular, RM 5, blue

Item-No.: WAGO 745-804
Colour:

€0,70
Category of goods: 1 = discountable

WAGO 745-804

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Blue
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 5.08 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 4.0 mm²
  • Electrical values
    • Load limit
    • 250 V / 20 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 10.0 mm)

Can be used for all copper conductors. Vibration-resistant, quick and maintenance-free. Damage-free clamping of conductors
with pre-determined clamping force. Automatically adapts to the cross-section
. The CAGE CLAMP presses flat against the conductor without damaging it. Any deformations to the conductor are balanced out, preventing the conductor from working itself loose.

Modular individual terminals (4mm²) for front wiring
2 solder pins per pin (distance: 10 mm) for cable cross-sections between 0.08 and 4.0 mm²

Spacing: 5 mm
250 V/20 A

Colour: blue



Manufacturer : WAGO
Factory number : 745-804
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Blue
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 5.08 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 4.0 mm²
  • Electrical values
    • Load limit
    • 250 V / 20 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 10.0 mm)
Datasheet/manual