Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 243-721 :: WAGO pillar terminal for PCB, grey

Item-No.: WAGO 243-721
€0,30
Category of goods: 1 = discountable

WAGO 243-721

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Grey
    • Pole number
    • 1
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 5.75 mm
    • Height
    • 10 mm
    • Width
    • 5.75 mm
    • Depth
    • 10.5 mm
  • Electrical values
    • Load limit
    • 100 V / 6 A
  • Interfaces
    • Connection
    • Soldering pin socket

WAGO pillar terminal for the PCB

Can be assembled to socket connectors via dovetail catch mechanism. Plug-in terminal connection for single-stranded conductors. With test connection.

Suitable solder pins: "WAGO 243-131"



Manufacturer : WAGO
Factory number : 243-721
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Grey
    • Pole number
    • 1
    • Colour
    • Grey
  • Measures
    • Content spacing
    • 5.75 mm
    • Height
    • 10 mm
    • Width
    • 5.75 mm
    • Depth
    • 10.5 mm
  • Electrical values
    • Load limit
    • 100 V / 6 A
  • Interfaces
    • Connection
    • Soldering pin socket
Datasheet/manual