Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 236-756 :: PCB terminal, modular, RM 7.62, orange

Item-No.: WAGO 236-756
Colour:

€0,34
Category of goods: 1 = discountable

WAGO 236-756

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Orange
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 7.62 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)

Can be used for all copper conductors. Vibration-resistant, quick and maintenance-free. Damage-free clamping of conductors
with pre-determined clamping force. Automatically adapts to the cross-section.
. The CAGE CLAMP presses flat against the conductor without damaging it. Any deformations to the conductor are balanced out, preventing the conductor from working itself loose.

Modular individual terminals for front wiring
2 solder pins per pin (distance: 5 mm) for cable cross-sections between 0.08 and 2.5 mm²

Spacing: 7.62 mm
400 V/16 A

Colour: orange



Manufacturer : WAGO
Factory number : 236-756
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Orange
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 7.62 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Electrical values
    • Load limit
    • 400 V / 16 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
Datasheet/manual