Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 236-744 :: PCB terminal, modular, RM 5.08, blue

Item-No.: WAGO 236-744
Colour:

€0,30
Category of goods: 1 = discountable

WAGO 236-744

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Blue
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 5.08 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
Blue, modular
individual terminal for
PCBs for
front wiring.
Spacing: 5.08 mm
2 solder pins/pin (5 mm)
0.08 - 2.5 mm²



Manufacturer : WAGO
Factory number : 236-744
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • Stackable single terminal
    • Colour
    • Blue
    • Assembly
    • Wiring to the front
  • Specials
    • Specification
    • Cage Clamp
  • Measures
    • Content spacing
    • 5.08 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 2.5 mm²
  • Electrical values
    • Load limit
    • 250 V / 16 A
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
Datasheet/manual