Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2081-1122 :: PCB terminal, 2-pole, 1.5 mm², grey

Item-No.: WAGO 2081-1122
€0,76
Category of goods: 1 = discountable

2081-1122

  • Product Description
  • Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Pole number
    • 2
    • Colour
    • Grey
    • Technology
    • Terminal strip
  • Measures
    • Content spacing
    • 3.5 mm
    • Height
    • 13.9 mm
    • Width
    • 7.7 mm
    • Depth
    • 9.1 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 17.5 A
  • Interfaces
    • Connection
    • Cage Clamp S

Terminal strip with push buttons
• Offset with straight soldering pins (alternating)
• 2 Poles
• 3.5-mm /0.138-in spacing 
• Compact terminal strips with push buttons
• Solid conductors and finely stranded conductors with wire end ferrules can be inserted directly
• Convenient push button actuation to connect finely stranded conductors and disconnect conductors
• Versions with alternating soldering pins for higher voltages
• Straight and angled versions for optimum wiring comfort in any installation position



Manufacturer : WAGO
Factory number : 2081-1122
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Soldered contact strips
    • Design
    • For printed circuit boards
    • Pole number
    • 2
    • Colour
    • Grey
    • Technology
    • Terminal strip
  • Measures
    • Content spacing
    • 3.5 mm
    • Height
    • 13.9 mm
    • Width
    • 7.7 mm
    • Depth
    • 9.1 mm
  • Implementation
    • Cable cross-section
    • 0.2 - 1.5 mm²
  • Electrical values
    • Rated voltage
    • 320 V
    • Nominal current
    • 17.5 A
  • Interfaces
    • Connection
    • Cage Clamp S
Datasheet/manual