Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2060-902 :: SMD connection element, 2-pole

Item-No.: WAGO 2060-902
Colour:

€0,41
Category of goods: 1 = discountable

2060-902

  • Product Description
  • Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • SMD
    • Pole number
    • 2
    • Colour
    • Light grey
  • Measures
    • Content spacing
    • 4.0 mm
  • Electrical values
    • Current
    • 9

Connection element for SMD PCB terminals with push buttons
• 2 Poles
• 4-mm/0.157-in spacing 
• Connection element for simplified series connection of LED boards
• Simple to use by direct inserting and disconnecting without a push button



Manufacturer : WAGO
Factory number : 2060-902
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB terminal
    • Design
    • SMD
    • Pole number
    • 2
    • Colour
    • Light grey
  • Measures
    • Content spacing
    • 4.0 mm
  • Electrical values
    • Current
    • 9
Datasheet/manual