Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2060-451 :: SMD-pcb-terminal, 1-pole, RM 4 mm, white

Item-No.: WAGO 2060-451
Colour:

€0,41
Category of goods: 1 = discountable

WAGO 2060-451

  • Product Description
  • Technical information
  • General
    • Type
    • SMD PCB terminal
    • Design
    • Push-in CAGE CLAMP®
    • Pole number
    • 1
    • Colour
    • White
  • Specials
    • Specification
    • With activation lever
  • Measures
    • Content spacing
    • 4 mm
  • Implementation
    • Cable cross-section
    • 0.2 … 0.75 mm² mm²
SMD-pcb-terminal with CAGE CLAMP®S-connection and push-buttons

  • Height of just 4,5 mm minimizes on-board LED shadowing



Manufacturer : WAGO
Factory number : 2060-451/998-404
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD PCB terminal
    • Design
    • Push-in CAGE CLAMP®
    • Pole number
    • 1
    • Colour
    • White
  • Specials
    • Specification
    • With activation lever
  • Measures
    • Content spacing
    • 4 mm
  • Implementation
    • Cable cross-section
    • 0.2 … 0.75 mm² mm²
Datasheet/manual