Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2060-1403 :: THR-pcb-terminal, 3-pole, RM 4 mm, white

Item-No.: WAGO 2060-1403
Colour:

€0,99
Category of goods: 1 = discountable

WAGO 2060-1403

  • Product Description
  • Technical information
  • General
    • Type
    • THR PCB terminal
    • Design
    • Push-in CAGE CLAMP®
    • Pole number
    • 3
    • Colour
    • Light grey
  • Specials
    • Specification
    • With activation lever
  • Measures
    • Content spacing
    • 4 mm
  • Implementation
    • Cable cross-section
    • 0.2 … 0.75 mm² mm²
THR-pcb-terminal with CAGE CLAMP®S-connection technology and push-buttons


  • Height of just 4,5 mm minimizes on-board LED shadowing



Manufacturer : WAGO
Factory number : 2060-1403/998-404
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • THR PCB terminal
    • Design
    • Push-in CAGE CLAMP®
    • Pole number
    • 3
    • Colour
    • Light grey
  • Specials
    • Specification
    • With activation lever
  • Measures
    • Content spacing
    • 4 mm
  • Implementation
    • Cable cross-section
    • 0.2 … 0.75 mm² mm²
Datasheet/manual