Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAGO 2059-303 :: SMD-pcb-terminal, 3-pole, RM 3 mm, white

Item-No.: WAGO 2059-303
€0,84
Category of goods: 1 = discountable

WAGO 2059-303

  • Product Description
  • Technical information
  • General
    • Type
    • SMD PCB terminal
    • Design
    • PUSH WIRE®
    • Pole number
    • 3
    • Colour
    • White
  • Measures
    • Content spacing
    • 3 mm
  • Implementation
    • Cable cross-section
    • 0.14 … 0.5 mm² mm²
SMD-pcb-terminal with PUSH WIRE®-connection technology allows a direct plug of solid wires. Easy conductor removal via operating tool.

  • very low height

  • group arrangement is possible without losing any poles



Manufacturer : WAGO
Factory number : 2059-303/998-403
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • SMD PCB terminal
    • Design
    • PUSH WIRE®
    • Pole number
    • 3
    • Colour
    • White
  • Measures
    • Content spacing
    • 3 mm
  • Implementation
    • Cable cross-section
    • 0.14 … 0.5 mm² mm²
Datasheet/manual