Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PROXXON 28324 :: Micro drill 1.0mm, 2 pieces


PROXXON 28324

  • Product Description
  • Technical information
  • General
    • Type
    • Carbide micro drill
    • Design
    • Shaft 3.0 mm
  • Measures
    • Ø
    • 1.0 mm

Carbide micro drill made from low-wear carbide. For machining glass, semi-precious stones, porcelain, ceramics, marble and other hard rock types.



Manufacturer : PROXXON
Factory number : 28324
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Carbide micro drill
    • Design
    • Shaft 3.0 mm
  • Measures
    • Ø
    • 1.0 mm
Datasheet/manual