Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRERSET :: Ten-piece carbide drill bit set

Item-No.: BOHRERSET
€25,95
Category of goods: 1 = discountable

BOHRERSET

  • Product Description
  • Technical information
  • General
    • Type
    • Carbide drill
    • Design
    • PCB drill set
  • Measures
    • Length
    • 38 mm
  • Packaging
    • Packaging
    • Pack of 10
Ten-piece carbide drill bit set in a practical plastic box.

Precisely manufactured drill bits with a high level of rotational accuracy and strength.
Reinforced shank 3.175 mm, length approx. 38 mm. The distance from the tip to the upper side of the ring is 21 mm.
The drill bit is ringed and marked with the drill bit diameter.

Contents:
1x 0.6, 1x 0.7, 2x 0.8, 1x 0.9, 1x 1.0, 1x 1.1, 1x 1.2, 1x 1.3, 1x 1.5



Manufacturer : BUNGARD
Factory number : 81002
Package weight : 0.043 kg
Technical information
  • General
    • Type
    • Carbide drill
    • Design
    • PCB drill set
  • Measures
    • Length
    • 38 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual