Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BOHRER 1,3 :: Ten-piece carbide drill bit set 1.3 mm

Item-No.: BOHRER 1,3
€25,95
Category of goods: 1 = discountable

BOHRER 1,3

  • Product Description
  • Technical information
  • General
    • Type
    • Carbide drill
    • Design
    • PCB drill
  • Measures
    • Ø
    • 1.3 mm
    • Length
    • 38 mm
  • Packaging
    • Packaging
    • Pack of 10

1.3-mm carbide drill bits in ten-piece plastic box.

Precisely manufactured drill bits with a high level of rotational accuracy and strength.
Reinforced shank 3.175 mm, length approx. 38 mm. The distance from the tip to the upper side of the ring is 21 mm.
The drill bit is ringed and marked with the drill bit diameter.



Manufacturer : BUNGARD
Factory number : 81013
Package weight : 0.042 kg
Technical information
  • General
    • Type
    • Carbide drill
    • Design
    • PCB drill
  • Measures
    • Ø
    • 1.3 mm
    • Length
    • 38 mm
  • Packaging
    • Packaging
    • Pack of 10
Datasheet/manual