Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EP2CU 300X200 :: PCB, epoxy, double-sided, 300 x 200 mm

Item-No.: EP2CU 300X200
€5,54
Category of goods: 1 = discountable

EP2CU 300X200

  • Product Description
  • Technical information
  • General
    • Type
    • PCB board without photo coating
    • Design
    • Double-sided
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 300 mm
    • Width
    • 200 mm

Epoxy PCB

Base material: FR4



Manufacturer : BUNGARD
Package weight : 0.2064 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB board without photo coating
    • Design
    • Double-sided
    • Material
    • Epoxy 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
  • Measures
    • Length
    • 300 mm
    • Width
    • 200 mm
Datasheet/manual