Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSK-KONTAKTE :: Crimp contacts for PSK 254/..., 20 pieces

Item-No.: PSK-KONTAKTE
€0,29
Category of goods: 1 = discountable

PSK-KONTAKTE

  • Product Description
  • Technical information
  • General
    • Type
    • Crimp contacts
    • Assembly
    • Belt-linked
    • Material
    • Tinned brass
    • Design
    • For AWG30 - AWG 22
  • Electrical values
    • Load limit
    • 250 V / 1.0 A
  • Measures
    • Cable inlet Ø
    • 0.254 - 0.643 mm
  • Packaging
    • Packaging
    • Pack of 20

Crimp contacts for circuit board connectors

(Empty coupling housing)

1 pack = 20 pieces
Suitable for cables AWG30 - AWG22
(Ø 0.254 - 0.643 mm)
Max. load 1A/250V



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Crimp contacts
    • Assembly
    • Belt-linked
    • Material
    • Tinned brass
    • Design
    • For AWG30 - AWG 22
  • Electrical values
    • Load limit
    • 250 V / 1.0 A
  • Measures
    • Cable inlet Ø
    • 0.254 - 0.643 mm
  • Packaging
    • Packaging
    • Pack of 20
Datasheet/manual