Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSK 254/5W :: Empty coupling housing, crimp technology, 5-pin

Item-No.: PSK 254/5W
€0,02
Category of goods: 1 = discountable

PSK 254/5W

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 5
    • Assembly
    • Straight
    • Colour
    • White
    • Material
    • Nylon
    • Temperatur max.
    • -25 … +85
    • Design
    • For 0.64 mm pin edge width
  • Specials
    • Specification
    • Empty coupling case
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 12.9 mm
    • Width
    • 13.20 mm
    • Height
    • 6.4 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0

5-pin empty coupling housing in crimp technology for PCB connectors.

Supplied without crimp contacts.



Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 5
    • Assembly
    • Straight
    • Colour
    • White
    • Material
    • Nylon
    • Temperatur max.
    • -25 … +85
    • Design
    • For 0.64 mm pin edge width
  • Specials
    • Specification
    • Empty coupling case
  • Interfaces
    • Connection
    • Crimp version
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 12.9 mm
    • Width
    • 13.20 mm
    • Height
    • 6.4 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual