Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PS 25/3G WS :: PCB connector straight, white, 3-pin

Item-No.: PS 25/3G WS
€0,35
Category of goods: 1 = discountable

PS 25/3G WS

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 3
    • Assembly
    • Straight
    • Colour
    • White
    • Material
    • Nylon 66, tinned contacts
    • Temperatur max.
    • -40 … +85
    • Design
    • 0.7 mm pin edge width
  • Specials
    • Specification
    • Contact and socket terminal strip
  • Interfaces
    • Connection
    • Reverse polarity protection and lock
  • Measures
    • Content spacing
    • 2.5 mm
    • Cable length
    • 0.25 m
    • Height
    • 10.0 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0

PCB connector straight, white, 3-pin

3-pin, straight PCB connector, consisting of pin and socket, hard-wired to build flexible PCB connections.

Cable type: AWG 24 (0.22mm²)
For PCB thickness up to 2.6mm



Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 3
    • Assembly
    • Straight
    • Colour
    • White
    • Material
    • Nylon 66, tinned contacts
    • Temperatur max.
    • -40 … +85
    • Design
    • 0.7 mm pin edge width
  • Specials
    • Specification
    • Contact and socket terminal strip
  • Interfaces
    • Connection
    • Reverse polarity protection and lock
  • Measures
    • Content spacing
    • 2.5 mm
    • Cable length
    • 0.25 m
    • Height
    • 10.0 mm
  • Electrical values
    • Load limit
    • 250 V / 3.0 A
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual