Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 707-1-TX :: Crimp contacts for MPE 579-1-006, -003

Item-No.: MPE 707-1-TX
€0,08
Category of goods: 1 = discountable

MPE 707-1-TX


Crimp contacts for nylon crimp plug connector

Suitable for pipes: AWG18 ... AWG22
Max. load capacity 1 A/250 V



Manufacturer : MPE-GARRY
Factory number : 707-1-TX-XR
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual