Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MPE 579-1-006 :: Nylon crimp plug connector 3.96 mm

Item-No.: MPE 579-1-006
€0,14
Category of goods: 1 = discountable

MPE 579-1-006


Nylon plug housing 6-pin RM 3.96

Max. load capacity 5 A/250 V
Working temp -25 °C...105 °C



Manufacturer : MPE-GARRY
Factory number : 579-1-006-X-BS0
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual