• Specification
    • + more - less

  • Connection
    • + more - less

  • Pole number
  • Assembly

  • Content spacing

  • Load limit

  • Colour


  • PCB Connectors

  • page :
  •  1 - 16 of  73  items. 
 
Nylon plug housing 2-pin RM 3.96

Max. load capacity: 5 A/250 V
Operating temperature: -25°C to 105°C

Weight incl.:

0.039 kg

 
Nylon plug housing 3-pin RM 3.96

Max. load capacity 5 A/250 V
Working temp -25 °C...105 °C

Weight incl.:

0.001 kg

 
Nylon plug housing 4-pin 3.96 spacing

Max. load capacity: 5 A/250 V
Operating temperature: -25°C to 105°C

Weight incl.:

0.007 kg

 
Nylon plug housing 6-pin RM 3.96

Max. load capacity 5 A/250 V
Working temp -25 °C...105 °C

Weight incl.:

0.001 kg

 
Crimp contacts for nylon crimp plug connector

Suitable for pipes: AWG18 ... AWG22
Max. load capacity 1 A/250 V

Weight incl.:

0.001 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact and socket terminal strip

  • Connection:

    Reverse polarity protection and lock

  • Pole number:

    10

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 3.0 A

  • Colour:

    Brown

  • Material:

    Nylon 66, tinned contacts

  • Cable length:

    0.25 m

  • Height:

    10.0 mm

  • Temperatur max.:

    -40 … +85

  • Design:

    For 0.7 mm pin contacts

  • Protection class:

    UL 94 V0

Weight incl.:

0.006 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact and socket terminal strip

  • Connection:

    Reverse polarity protection and lock

  • Pole number:

    10

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 3.0 A

  • Colour:

    White

  • Material:

    Nylon 66, tinned contacts

  • Cable length:

    0.25 m

  • Height:

    10.0 mm

  • Temperatur max.:

    -40 … +85

  • Design:

    0.7 mm pin edge width

  • Protection class:

    UL 94 V0

Weight incl.:

0.012 kg

 
  • Type:

    PCB connector

  • Specification:

    Socket terminal strip with cable

  • Connection:

    With lock

  • Pole number:

    10

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Colour:

    Brown

  • Cable length:

    0.25 m

Weight incl.:

0.010 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact strip

  • Pole number:

    10

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Colour:

    Brown

Weight incl.:

0.001 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact strip

  • Pole number:

    10

  • Assembly:

    Angled

  • Content spacing:

    2.5 mm

  • Colour:

    Brown

Weight incl.:

0.001 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact and socket terminal strip

  • Connection:

    Reverse polarity protection and lock

  • Pole number:

    10

  • Assembly:

    Angled

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 3.0 A

  • Colour:

    Brown

  • Material:

    Nylon 66, tinned contacts

  • Cable length:

    0.25 m

  • Length:

    9.7 mm

  • Width:

    25.5 mm

  • Height:

    6.0 mm

  • Temperatur max.:

    -40 … +85

  • Cable cross-section:

    0.22 mm²

  • Design:

    0.7 mm pin edge width

  • Protection class:

    UL 94 V0

Weight incl.:

0.013 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact and socket terminal strip

  • Connection:

    Reverse polarity protection and lock

  • Pole number:

    2

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 3.0 A

  • Colour:

    Brown

  • Material:

    Nylon 66, tinned contacts

  • Cable length:

    0.25 m

  • Height:

    10.0 mm

  • Temperatur max.:

    -40 … +85

  • Design:

    For 0.7 mm pin contacts

  • Protection class:

    UL 94 V0

Weight incl.:

0.003 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact and socket terminal strip

  • Connection:

    Reverse polarity protection and lock

  • Pole number:

    2

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 3.0 A

  • Colour:

    White

  • Material:

    Nylon 66, tinned contacts

  • Cable length:

    0.25 m

  • Height:

    10.0 mm

  • Temperatur max.:

    -40 … +85

  • Design:

    0.7 mm pin edge width

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Specification:

    Socket terminal strip with cable

  • Connection:

    With lock

  • Pole number:

    2

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Colour:

    Brown

  • Cable length:

    0.25 m

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Specification:

    Socket terminal strip with cable

  • Connection:

    With lock

  • Pole number:

    2

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Load limit:

    250 V / 2 A

  • Colour:

    White

  • Cable length:

    0.25 m

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Specification:

    Contact strip

  • Pole number:

    2

  • Assembly:

    Straight

  • Content spacing:

    2.5 mm

  • Colour:

    Brown

Weight incl.:

0.000 kg