reichelt elektronik GmbH & Co. KG Elektronikring 126452 Sande Germanyphone: +49 (0)4422 955-333mail: info@reichelt.dewww.reichelt.de
Pole number:
6
Content spacing:
2.54 mm
Colour:
Black
Temperatur max.:
-40 +105
Approval:
UL 94 V-0
Length:
13.07 mm
Width:
6.35 mm
Depth:
5.08 mm
€0,94
in stock, delivery time: 1-2 business days
Type:
Flachkabelsteckverbinder
8
Load limit:
1 A
15.61 mm
8.89 mm
€0,84
10
18.15 mm
11.43 mm
12
20.69 mm
13.97 mm
€0,90
14
23.23 mm
16.51 mm
€1,01
16
25.77 mm
19.05 mm
€1,15
18
28.31 mm
21.59 mm
€1,06
20
30.85 mm
24.13 mm
€1,09