Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PRBL 14D :: Socket f. LPV …

Item-No.: PRBL 14D
€0,25
Category of goods: 1 = discountable

PRBL 14D

  • Product Description
  • Technical information
  • General
    • Type
    • Socket terminal strip
    • Pole number
    • 14
    • Colour
    • Black
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • Suitable to LPV
  • Interfaces
    • Connection
    • Soldering plug-in connection
  • Measures
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 100 V / 1 A
  • Implementation
    • Protection class
    • UL 94 V0

14-pin socket

Suitable for PCB connectors



Package weight : 0.0008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Socket terminal strip
    • Pole number
    • 14
    • Colour
    • Black
    • Temperatur max.
    • -40 … +105
  • Specials
    • Specification
    • Suitable to LPV
  • Interfaces
    • Connection
    • Soldering plug-in connection
  • Measures
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 100 V / 1 A
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual