Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LPV 16 :: PCB connector, 16-pin

Item-No.: LPV 16
€0,20
Category of goods: 1 = discountable

LPV 16

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 16
    • Colour
    • Black
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 26,02 mm
    • Width
    • 6 mm
    • Height
    • 7.25 mm
  • Electrical values
    • Load limit
    • 500 V / 2 A
  • Implementation
    • Protection class
    • UL 94 V0

PCB connector, 16-pin



Package weight : 0.0023 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 16
    • Colour
    • Black
    • Temperatur max.
    • -40 … +105
  • Interfaces
    • Connection
    • IDC termination
  • Measures
    • Content spacing
    • 2.54 mm
    • Length
    • 26,02 mm
    • Width
    • 6 mm
    • Height
    • 7.25 mm
  • Electrical values
    • Load limit
    • 500 V / 2 A
  • Implementation
    • Protection class
    • UL 94 V0
Datasheet/manual