• Pole number
    • + more - less

  • Content spacing

  • Load limit

  • Colour

  • Length
    • + more - less


  • PCB Connectors ( LPV )

  • page :
  •  1 - 16 of  18  items. 
 
  • Type:

    Jumper

  • Specification:

    Can be equipped variably

  • Connection:

    Press-in technology

  • Pole number:

    3

  • Content spacing:

    2 or 4 mm

Weight incl.:

0.000 kg

 
  • Type:

    Jumper

  • Specification:

    Can be equipped variably

  • Connection:

    Press-in technology

  • Pole number:

    6

  • Content spacing:

    2 or 4 mm

Weight incl.:

0.001 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    10

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Length:

    14.5 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    14

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Length:

    20,48 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    16

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Black

  • Length:

    26,02 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    20

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Length:

    28.1 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.003 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    26

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Length:

    35,72 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.004 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    34

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Length:

    45,88 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.004 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    40

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Length:

    56.2 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.004 kg

 
  • Type:

    PCB connector

  • Connection:

    IDC termination

  • Pole number:

    50

  • Content spacing:

    2.54 mm

  • Load limit:

    500 V / 2 A

  • Colour:

    Grey

  • Length:

    68.9 mm

  • Width:

    6 mm

  • Height:

    7.25 mm

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.006 kg

 
  • Type:

    Socket terminal strip

  • Specification:

    Suitable to LPV

  • Connection:

    Soldering plug-in connection

  • Pole number:

    10

  • Content spacing:

    2.54 mm

  • Load limit:

    100 V / 1 A

  • Colour:

    Black

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Socket terminal strip

  • Specification:

    Suitable to LPV

  • Connection:

    Soldering plug-in connection

  • Pole number:

    14

  • Content spacing:

    2.54 mm

  • Load limit:

    100 V / 1 A

  • Colour:

    Black

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Socket terminal strip

  • Specification:

    Suitable to LPV

  • Connection:

    Soldering plug-in connection

  • Pole number:

    16

  • Content spacing:

    2.54 mm

  • Load limit:

    100 V / 1 A

  • Colour:

    Black

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Socket terminal strip

  • Specification:

    Suitable to LPV

  • Connection:

    Soldering plug-in connection

  • Pole number:

    20

  • Content spacing:

    2.54 mm

  • Load limit:

    100 V / 1 A

  • Colour:

    Black

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Socket terminal strip

  • Specification:

    Suitable to LPV

  • Connection:

    Soldering plug-in connection

  • Pole number:

    26

  • Content spacing:

    2.54 mm

  • Load limit:

    100 V / 1 A

  • Colour:

    Black

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.001 kg

 
  • Type:

    Socket terminal strip

  • Specification:

    Suitable to LPV

  • Connection:

    Soldering plug-in connection

  • Pole number:

    40

  • Content spacing:

    2.54 mm

  • Load limit:

    100 V / 1 A

  • Colour:

    Black

  • Temperatur max.:

    -40 … +105

  • Protection class:

    UL 94 V0

Weight incl.:

0.002 kg